Single-function operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of ±15V, with a maximum limit of 20V. Key specifications include a maximum input offset voltage of 1200µV, a minimum voltage gain of 250,000, and a nominal unity gain bandwidth of 150kHz. The device operates within a commercial extended temperature range from 0°C to 75°C and is housed in an 8-terminal PDIP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA3-2548-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1200 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 120 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 250000 |
| Unity Gain BW-Nom | 150000 |
| Slew Rate-Min | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.