This operational amplifier features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 8 terminals and a commercial extended temperature grade. The amplifier type is operational and the supply voltage is 15V with a maximum limit of 22.5V. The input offset voltage is a maximum of 7mV and the average bias current is a maximum of 40uA.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA3-2625-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -22.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.