This sample and hold circuit is a dual-channel device with a commercial extended temperature range of 0 to 75 degrees Celsius. It has 14 terminals and a JEDEC package code of R-PDIP-T14. The circuit operates from a nominal supply voltage of 15V and can handle up to 18V. The analog input voltage range is -10 to 10V. The device is available in a 14-pin PDIP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA3-5340-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.