This operational amplifier features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 8 terminals and is available in a 8-pin R-CDIP-T8 package. The amplifier operates on a nominal supply voltage of 15V and has a maximum input offset voltage of 5000. It also has a slew rate of 30 and a common-mode reject ratio of 80. The unity gain bandwidth is 12,000.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA7-2500/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 30 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 12000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.