This commercial extended 8-pin dual operational amplifier has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a nominal supply voltage of 15V and a maximum supply voltage limit of 20V. The amplifier type is operational and has a maximum input offset voltage of 14mV. The average bias current is 0.5mA and the slew rate is 60V/us. The common-mode reject ratio is 90dB and the unity gain bandwidth is 12kHz.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA7-2515-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 14000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 60 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 12000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.