OPAMP 20MHZ VFB 120V/US 8CDIP MIL
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA7-2520-2 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.