This 8-pin dual operational amplifier from Rochester Electronics features a maximum operating temperature of 125°C and a temperature grade of MILITARY. The device has a nominal supply voltage of 15V and a maximum supply voltage limit of 20V. The amplifier type is operational amplifier, and it has a maximum input offset voltage of 5000. The common-mode reject ratio is 83, and the unity gain bandwidth is 20,000.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA7-2529/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 150 |
| Common-mode Reject Ratio-Nom | 83 |
| Unity Gain BW-Nom | 20000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.