Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, CDIP8, PACKAGE-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA7-2548-5 technical specifications.
| JEDEC Package Code | R-CDIP-T8 |
| Pin Count | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.