The HA7-5135-5 is an 8-pin dual operational amplifier from Rochester Electronics with a commercial extended temperature grade. It operates at a nominal supply voltage of 15V and a maximum supply voltage of 20V. The amplifier has a maximum input offset voltage of 130mV and a common-mode reject ratio of 120. It features a unity gain bandwidth of 2.5kHz and a slew rate of 0.8V/us. The device is packaged in a DIP-8 format and is suitable for use in a variety of applications.
Rochester Electronics HA7-5135-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 130 |
| Average Bias Current-Max (IIB) | 0.006 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.8 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 2500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.