This commercial extended operational amplifier has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 15 volts and a maximum supply voltage limit of 22 volts. The amplifier type is operational and it has a maximum input offset voltage of 300 millivolts. The average bias current is 0.15 milliamps and the common-mode reject ratio is 120 decibels. The unity gain bandwidth is 63 kilohertz and the slew rate is 20 volts per microsecond.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA7-5137-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 63000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.