The HA7-5137/883 is an 8-pin dual-supply operational amplifier with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 22V. The amplifier has a maximum input offset voltage of 100mV and an average bias current of 80uA. It is designed for military temperature grade applications and is packaged in a R-GDIP-T8 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA7-5137/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.