Dual operational amplifier featuring 2 functions and a voltage-feedback architecture. Offers a nominal supply voltage of ±15V with a maximum supply current of 0.4A. Key specifications include a maximum input offset voltage of 8000µV, a nominal slew rate of 1.5V/µs, and a unity gain bandwidth of 400kHz. This micropower device is housed in an 8-pin CDIP package with a commercial extended temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.125 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -17.5 |
| Micropower | YES |
| Slew Rate-Min | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |