This operational amplifier is a dual device with a nominal supply voltage of 15V and a maximum supply voltage of 17.5V. It has a maximum average bias current of 0.2mA and a nominal unity gain bandwidth of 100kHz. The amplifier is packaged in an 8-pin DIP and has a commercial extended temperature grade. It operates within a temperature range of 0 to 75 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA7-5221-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 25 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -17.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.