This dual operational amplifier is housed in an 8-pin DIP package and features a military temperature grade. The device operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 15V. The amplifier type is operational and has a maximum input offset voltage of 750mV. The device also has a common-mode reject ratio of 95dB and a unity gain bandwidth of 140kHz.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA7-5222/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 37 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 140000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.