Analog Multiplier Or Divider, 1 Func, 30MHz Band Width, PDSO16, PLASTIC, MS-013-AA, SOIC-16
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA9P2546-5 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.