QUAD COMPARATOR, 10000uV OFFSET-MAX, 180ns RESPONSE TIME, PDSO16
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA9P4905-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.