Operational Amplifier, featuring 4 functions and a voltage-feedback architecture. Boasts a minimum slew rate of 12 V/µs and a nominal unity gain bandwidth of 60 MHz. Input offset voltage is a maximum of 3000 µV, with a maximum bias current of 0.5 µA. Operates within an industrial temperature range of -40°C to 85°C, housed in a 16-terminal PDSO-16 (SOIC-16) package. Nominal supply voltage is ±15V, with a maximum supply current of 6.5 mA.
Rochester Electronics HA9P5114-9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 80000 |
| Unity Gain BW-Nom | 60000 |
| Slew Rate-Min | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.