The HC55185DIM96 industrial quad flatpack IC operates within a temperature range of -40 to 85 degrees Celsius. It has 28 terminals and a quad terminal position. The JEDEC package code is S-PQCC-J28, with a width and length of 11.505mm. This IC is designed for industrial applications and has a nominal supply voltage of 5 volts.
Rochester Electronics HC55185DIM96 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.