The HC55185ECM is a commercial extended quad interface IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 28 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J28. The IC has a width and length of 11.505mm and a pin count of 28. It operates at a nominal supply voltage of 5V and has a temperature grade of commercial extended.
Rochester Electronics HC55185ECM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.