6 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SOIC-8
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 6 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |