18 A, N-CHANNEL IGBT, TO-263AB, LEAD FREE, TO-263AB, 2 PIN
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 360V |
| Current Rating | 18A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| DC Rated Voltage | 380V |
| RoHS | Not Compliant |