This commercial extended logic IC features 4 channels and operates over a temperature range of 0 to 75 degrees Celsius. It has a nominal supply voltage of 15V and a negative supply voltage of -15V. The device is packaged in the R-GDIP-T18 package type, which is a dual-in-line package with 18 terminals.
Rochester Electronics HI1-0524-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HI1-0524-5 to view detailed technical specifications.
No datasheet is available for this part.