This 16-pin dual function logic IC from Rochester Electronics operates within a temperature range of -55 to 125 degrees Celsius. It features a nominal supply voltage of 15V and a negative supply voltage of -15V. The device is packaged in a DIP format, suitable for through-hole mounting. The IC is designed for military-grade applications.
Rochester Electronics HI1-5047A-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HI1-5047A-2 to view detailed technical specifications.
No datasheet is available for this part.