Mux Diff 4: 1 Ovp 16PDIP Com <az
Rochester Electronics HI3-0509A-5 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HI3-0509A-5 to view detailed technical specifications.
No datasheet is available for this part.