This 16-pin dual commercial extended logic IC operates within a temperature range of 0 to 75 degrees Celsius. It features a nominal supply voltage of 15V and a negative supply voltage of -15V. The device is packaged in a 16-terminal R-PDIP-T16 package, measuring 7.62mm in width and 19.17mm in length. It has a commercial extended temperature grade and a single channel configuration.
Rochester Electronics HI3-5043-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.