The HI3-674ALN-5 is a commercial extended temperature successive approximation ADC with 12-bit resolution, operating on a nominal 12V supply voltage. It features a maximum analog input voltage of 10V and a minimum of -10V. The device is packaged in a 28-pin DIP and has a commercial extended temperature range of 0 to 75 degrees Celsius.
Rochester Electronics HI3-674ALN-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HI3-674ALN-5 to view detailed technical specifications.
No datasheet is available for this part.