The HI5702JCB is a 28-pin dual analog-to-digital converter (ADC) with a flash conversion method. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5 volts and can handle analog input voltages between 0.625 and 4.375 volts. The HI5702JCB is available in a R-PDSO-G28 package type, which is a 28-pin small-outline package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 4.375 |
| Analog Input Voltage-Min | 0.625 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |