LINE TRANSCEIVER, PDIP16, PACKAGE-16
Rochester Electronics HIN202ACP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIN202ACP to view detailed technical specifications.
No datasheet is available for this part.