The HIN202ECB-T is a dual-line transceiver from Rochester Electronics, featuring a commercial temperature grade and a Schmitt trigger input characteristic. It operates within a supply voltage range of 4.5 to 5.5 volts and has a nominal supply voltage of 5 volts. The device is packaged in a 16-pin SOIC package, measuring 7.5mm in width and 10.3mm in length. It is designed to handle a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Rochester Electronics HIN202ECB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.