1.4 A FULL BRDG BASED MOSFET DRIVER, PDIP20, PLASTIC, MS-001AD, DIP-20
Rochester Electronics HIP4080AIP technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Outputs | 4 |
| Output Voltage | 12.6V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.