1.3 A FULL BRDG BASED MOSFET DRIVER, PDSO16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |