The HIP6018CB-T is a commercial DC/DC controller from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius. This device has 24 terminals and is a single-function device. The input voltage range is between 10.8 and 13.2 volts. It is packaged in a 24-pin R-PDSO-G24 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |