The HIP6500BCB is a commercial temperature power management IC with a maximum operating temperature of 70 degrees Celsius. It has 20 terminals and a dual terminal position. The device is available in a 20-pin SOP package with a width of 7.5mm and a length of 12.8mm. It operates on a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |