This 16-terminal dual-in-line SRAM IC is designed for military applications, with a temperature grade of MILITARY and an operating temperature range of -55°C to 125°C. It operates on a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device features a standard SRAM memory type with 1024 words of memory, accessed in parallel mode with a maximum access time of 250ns.
Rochester Electronics HM1-6508/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.