This 16-bit industrial SRAM IC features a parallel interface and operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device is packaged in a 16-pin PDIP package and has a maximum operating temperature of 85 degrees Celsius, with a minimum operating temperature of -40 degrees Celsius. The SRAM IC has a maximum access time of 180 nanoseconds and a memory capacity of 1024 words, with a code capacity of 1000 words.
Rochester Electronics HM3-6508B-9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 180 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.