Rectifier Diode Small Signal Switching 85V 0.1A 3ns 6-Pin SC-88 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics HN2D02FUTW1T1G technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-363 |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 85V |
| RoHS | Not Compliant |
No datasheet is available for this part.