100A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-262AA |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |