The HS2-2700RH-Q is an 8-pin operational amplifier from Rochester Electronics with a maximum operating temperature of 125°C and a supply voltage of 15V. It has a high common-mode reject ratio of 106 and a unity gain bandwidth of 1000 kHz. The amplifier is designed for military-grade applications and has a temperature grade of MILITARY. It is available in a JEDEC package code of O-MBCY-W8.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HS2-2700RH-Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 106 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.