1-BIT, DSP-NUM CONTROLLED OSCILLATOR, PDSO28
Checking distributor stock and pricing after the page loads.
Rochester Electronics HSP45102SI-33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
| External Data Bus Width | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.