This 68-pin commercial temperature DSP peripheral IC operates within a temperature range of 0 to 70 degrees Celsius. It is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device supports a clock frequency of up to 40MHz and features a 7-bit external data bus width. It is designed for use in DSP peripheral and address sequencer applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HSP45240GC-40 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, ADDRESS SEQUENCER |
| External Data Bus Width | 7 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.