The HSP45256JC-25 is a quad 8-bit DSP peripheral IC from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 84 terminals and a pin count of 84. It can handle a maximum clock frequency of 25.6 MHz and supports an external data bus width of 8 bits. The IC is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.75V and 5.25V, respectively.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HSP45256JC-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25.6 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CORRELATOR |
| External Data Bus Width | 8 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.