The HSP9521CP is a 24-pin dual DSP peripheral IC with a pipeline register. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage between 4.75 and 5.25 volts. It features an 8-bit external data bus and is packaged in a 24-pin PDIP package.
Rochester Electronics HSP9521CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
| External Data Bus Width | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.