0.5 A SWITCHING REGULATOR, 107 kHz SWITCHING FREQ-MAX, PDSO12, GREEN, PLASTIC, SOP-16/12
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 4 |
| Length | 10 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 8.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |