The ICE3B0565J is an 8-pin dual input voltage regulator from Rochester Electronics. It has a JEDEC package code of R-PDIP-T8, with a width of 7.62mm and a length of 9.52mm. The device has 8 terminals and 1 function. It can handle input voltages between 10.3V and 26V. The regulator is packaged in a PDIP-8 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.52 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 10.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |