The ICL232CBE is a commercial-grade, dual-line transceiver with a nominal supply voltage of 5V, operating within a range of 4.5V to 5.5V. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin R-PDSO-G16 package, suitable for surface mount applications. The ICL232CBE operates within a temperature range of 0°C to 70°C, making it suitable for commercial environments. It is designed to function as a line transceiver, with input characteristics including Schmitt trigger functionality.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |