The ICL232MJE is a 16-pin dual-line transceiver with Schmitt trigger input characteristics, operating over a temperature range of -55°C to 125°C. It is a military-temperature-grade device with a nominal supply voltage of 5V, minimum of 4.5V, and maximum of 5.5V. The ICL232MJE is packaged in a 16-pin R-GDIP-T16 package with a width of 7.62mm and a pin count of 16.
Rochester Electronics ICL232MJE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.