This dual-line transceiver features a schmitt trigger input characteristic and operates over an industrial temperature range of -40 to 85 degrees Celsius. It is available in a 20-pin TSSOP package and is compatible with supply voltages between 3.0 and 5.5 volts. The device is designed for use in bus transceiver applications and is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL3222EIV-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |