The ICL3232ECB is a commercial-grade line transceiver with 16 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It features a dual terminal position and a supply voltage range of 3 to 5.5 volts. This device is a type of interface IC, specifically a line transceiver, and is designed for use in bus transceiver applications. The ICL3232ECB is packaged in a plastic SOIC-16 package with a width of 7.5 millimeters and a length of 10.3 millimeters.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL3232ECB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |