The ICL3232ECV-20 is a commercial-grade dual-line transceiver from Rochester Electronics. It features a Schmitt trigger input characteristic and operates over a supply voltage range of 3 to 5.5 volts. The device is available in a 20-pin TSSOP package, measuring 4.4mm in width and 6.5mm in length. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The ICL3232ECV-20 is compliant with commercial temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL3232ECV-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |