The ICL3232IA is a 16-pin SSOP industrial dual-line transceiver from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is powered by a nominal 3.3V supply voltage, with a minimum of 3V and a maximum of 5.5V. This device features Schmitt trigger input characteristics and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL3232IA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |